Omron V-15G166-1C24-K technical specifications.
| Current Rating | 15A |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G166-1C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
