
SPDT snap-action switch with a hinge lever, featuring silver contacts and a 10A current rating. This general-purpose switch operates at up to 250VAC and 250VDC, with a DC rated voltage of 30V. It offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Mounting is via screw terminals, with quick connect termination. Operating force is 0.6N, and it is RoHS compliant with an IP40 rating.
Omron V-15G2-1C24-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G2-1C24-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
