
Miniature basic switch featuring SPDT throw configuration and On-Mom function. Offers a 10A current rating with silver contact material and a 250V AC/DC voltage rating. Designed for chassis mount with screw or solder termination, this switch boasts a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 0.69N, with differential travel at 0.11inch and overtravel at 0.079inch. Rated IP40 and lead-free, it operates within a temperature range of -25°C to 80°C.
Omron V-15G3-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.11inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.69N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.354inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G3-1A5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
