Omron V-15G3-1A5-T-K technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Manufacturer Series | V |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron V-15G3-1A5-T-K to view detailed technical specifications.
No datasheet is available for this part.