
SPDT snap action switch featuring a 15A, 250VAC/DC contact rating with silver contacts. This general-purpose switch offers a stainless steel hinge lever actuator, quick connect termination, and a straight orientation. Rated for 100,000 electrical cycles and 50,000,000 mechanical cycles, it operates within a temperature range of -25°C to 80°C and boasts IP40 protection. Mounting options include panel and chassis with screw terminals.
Omron V-15G3-1C25-K technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 72.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.69N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G3-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
