The Omron V-15G3-1C25-T is a basic and snap action switch with a long hinge lever actuator style. It has a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. The switch can handle a maximum current rating of 15 amps at 250VAC or 8VDC and has a maximum power rating of 372.85 watts as certified by CSA/UL. The switch features a quick connect termination style and is designed for screw mount applications. It has an operating force of 0.69 and an electrical life of 20,000 cycles. The switch operates within a temperature range of -25 to 150 degrees Celsius.
Omron V-15G3-1C25-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-15G3-1C25-T to view detailed technical specifications.
No datasheet is available for this part.