
SPDT snap-action switch featuring a simulated roller lever for versatile actuation. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 1.23N operating force and silver contacts for reliable performance. Includes quick connect terminals and screw mounting for easy integration. Designed for a wide operating temperature range of -25°C to 80°C with a robust mechanical life of 50,000,000 cycles.
Omron V-15G4-1C5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G4-1C5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
