
SPDT snap-action switch featuring a short hinge roller lever. Rated for 15A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 2.35N operating force and 0.025-inch differential travel. Silver contacts ensure durability with a 100,000-cycle electrical life and 50,000,000-cycle mechanical life. Mounting options include chassis, screw, and solder, with quick connect terminations. Operating temperature range from -25°C to 80°C.
Omron V-15G5-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G5-1A5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
