
SPDT snap action switch featuring a 15A current rating at 250V AC/DC. This general-purpose switch offers a quick connect termination and a short hinge lever actuator constructed from stainless steel, resin, and polyacetar. With an operating force of 480gf, it boasts an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated IP40. Designed for panel or chassis mounting, it includes a 125V DC rating.
Omron V-15G5-1C26-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | SHORT HINGE LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount |
| Operating Force | 480gf |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G5-1C26-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
