
SPDT snap-action switch featuring a short hinge roller lever. Rated for 15A at 250VAC and 250VDC, with a 30VDC rating also specified. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 4.7N, with pretravel at 0.063 inches and overtravel at 0.03 inches. Terminates via quick connect and mounts using screws for panel or chassis applications.
Omron V-15G5-1C6-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 4.7N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G5-1C6-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
