
Snap action switch featuring a short hinge roller lever, SPST throw configuration, and Off-Mom function. Silver contacts provide a 10A current rating at 250VAC/250VDC. Designed for chassis mounting with screw terminals and quick connect termination. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.4N with a differential travel of 0.025 inches. Rated IP40 and RoHS compliant.
Omron V-15G5-3C25-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.4N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G5-3C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
