The Omron V-15G6-1C25 is a basic and snap action switch with a SPDT configuration and a hinge roller lever actuator style. It features a maximum current rating of 15 amps at 250VAC or 8VDC, and a maximum power rating of 372.85 watts as certified by CSA and UL. The switch has a screw mount termination style and can operate within a temperature range of -25 to 80 degrees Celsius. It is designed for use in applications where a reliable and efficient switching solution is required.
Omron V-15G6-1C25 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-15G6-1C25 to view detailed technical specifications.
No datasheet is available for this part.