
Miniature basic switch featuring a pin plunger actuator. SPDT (Single Pole Double Throw) configuration with a 10A current rating and 16A contact current rating. Offers 250V AC/DC maximum voltage rating and 30V DC rated voltage. Durable with 100,000 electrical cycles and 5,000,000 mechanical cycles. Chassis mountable via screw or solder termination, with a straight orientation. Operating force of 1.96N and operating temperature range of -25°C to 80°C.
Omron V-16-1A5 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16-1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.