
Miniature snap action switch featuring a pin plunger actuator and SPDT throw configuration. Rated for 16A at 250V AC/DC, with a silver contact material and a mechanical life of 50,000,000 cycles. Offers quick connect termination, chassis mount with screw, and operates within a temperature range of -25°C to 80°C. Key specifications include 100gf operating force, 0.016-inch differential travel, and 0.04-inch overtravel.
Omron V-16-1C4(R) technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 16A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 100gf |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16-1C4(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.