Snap action switch featuring a pin plunger actuator, SPST (Single Pole Single Throw) configuration, and N.O. (Normally Open) contact. Rated for 16A at 250VAC and 250VDC, with a 372.85VA rating. Silver contact material ensures durability, offering 100,000 electrical cycles and 5,000,000 mechanical cycles. Mounting is via screw terminals for chassis applications, with quick connect termination. Operating temperature range spans -25°C to 80°C.
Omron V-16-3C6(R) technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16-3C6(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
