Omron V-161-1A5 technical specifications.
| Height | 22.5mm |
| Length | 37.8mm |
| Mount | Screw |
| RoHS Compliant | Yes |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for Omron V-161-1A5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.