SPDT Miniature Basic Switch with Silver contacts, rated for 10A and 250V AC/DC. Features a 125gf operating force, 0.157-inch pretravel, and 0.06-inch differential travel. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Designed for chassis mounting with quick connect termination, operating within a temperature range of -25°C to 80°C. RoHS compliant with IP40 rating.
Omron V-162-1C5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 125gf |
| Operating Position | 0.6inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-162-1C5 to view detailed technical specifications.
No datasheet is available for this part.
