SPDT snap-action switch with simulated roller lever, featuring silver contacts for reliable operation. Rated for 16A at 250VAC and 250VDC, with a DC rating of 30V. Offers a mechanical life of 50 million cycles and an electrical life of 100,000 cycles. Operates with a 1.23N force and mounts via screw terminals. Suitable for chassis mounting and features solder termination.
Omron V-164-1AR5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.738inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-164-1AR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.