SPDT snap-action switch featuring a simulated roller lever and quick connect termination. Rated for 16A at 250VAC and 250VDC, with a 30VDC rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 125gf, with differential travel of 0.06 inches and overtravel of 0.062 inches. Chassis mountable via screw, with a temperature range of -25°C to 80°C.
Omron V-164-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 125gf |
| Operating Position | 0.738inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-164-1C25 to view detailed technical specifications.
No datasheet is available for this part.