Omron V-166-1A5 technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Contact Material | Silver |
| Depth | 10.3mm |
| Length | 49.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.23N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron V-166-1A5 to view detailed technical specifications.
No datasheet is available for this part.