
SPDT snap-action switch with silver contacts, rated for 16A at 250VAC and 250VDC (372.85VA). Features a pin plunger actuator, screw and solder termination, and chassis mounting. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating temperature range is -25°C to 80°C, with IP40 protection.
Omron V-16G-1A6(R) technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16G-1A6(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
