
SPDT snap-action switch featuring a pin plunger actuator. Rated for 16A at 250VAC and 250VDC, with a 372.85VA rating. Silver contacts ensure reliable operation with a 10A current rating. Offers a mechanical life of 50 million cycles and an electrical life of 100,000 cycles. Mounts via screw terminals and includes quick connect terminations. Operating temperature range from -25°C to 80°C.
Omron V-16G-1C24(R) technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16G-1C24(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.