Omron V-16G-3C25-(R) technical specifications.
| Current Rating | 16A |
| Mount | Panel |
| Operating Force | 2N |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron V-16G-3C25-(R) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.