The Omron V-16G5-1C25 is a basic and snap action switch with a short hinge roller lever actuator style. It features a SPDT pole throw configuration and a N.O./N.C. switch configuration. The switch has a maximum current rating of 16 amps at 250VAC or 8VDC and a maximum power rating of 372.85 watts according to CSA/UL standards. The operating force is 2.35 and the operating temperature range is from -25 to 80 degrees Celsius. The switch is screw mountable and has a quick connect termination style.
Omron V-16G5-1C25 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 16@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.35N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron V-16G5-1C25 to view detailed technical specifications.
No datasheet is available for this part.