
SPDT snap action switch featuring silver contacts and a pin plunger actuator. Rated for 21A at 250VAC and 250VDC, with a 372.85VA rating. Offers a 3.92N operating force, 0.016-inch differential travel, and 0.04-inch overtravel. Designed for chassis mounting with screw terminals and quick connect termination, boasting 100,000 electrical cycles and 5,000,000 mechanical cycles. Operating temperature range from -25°C to 80°C, with IP40 protection and RoHS compliance.
Omron V-21-1CR6 technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 3.92N |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-21-1CR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
