Miniature basic switch featuring SPDT throw configuration and On-Mom function. Silver contact material supports a 14A current rating and 250V AC/DC voltage rating. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Designed for screw and chassis mounting with quick connect termination. Operating force is 2.45N, with differential travel of 0.06 inches and overtravel of 0.062 inches. Rated IP40 and RoHS compliant, operating between -25°C and 80°C.
Omron V-214-1C6 technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Screw, Chassis Mount |
| Operating Force | 2.45N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-214-1C6 to view detailed technical specifications.
No datasheet is available for this part.
