
SPDT mini basic snap action switch featuring a hinge roller lever. Rated for 14A at 250VAC/250VDC, with silver contacts and quick connect termination. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.45N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Chassis mountable with screw terminals, operating temperature range from -25°C to 80°C.
Omron V-216-1C6 technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.45N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-216-1C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
