Omron V01G1C23K technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Mount | Panel |
| Operating Force | 1N |
| Package Quantity | 100 |
| Ratings | IP40 |
| Series | V |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron V01G1C23K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.