The Omron V3B-4K is a general purpose sensor with a black color and screw mount. It operates within a temperature range of -10°C to 55°C and is powered by a 5.5V supply voltage. The sensor is available in a bulk packaging with 20 units per package.
Omron V3B-4K technical specifications.
| Color | Black |
| Height | 32.5mm |
| Length | 100mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Screw |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Size | 32.5mm |
| Weight | 82g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron V3B-4K to view detailed technical specifications.
No datasheet is available for this part.