Omron V400-H111 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Ratings | IP64, Water Resistant, Dust Tight |
| Series | V400-H |
| Termination | Cable |
| Weight | 0.507lb |
| RoHS | Compliant |
Download the complete datasheet for Omron V400-H111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.