Omron V720-HS04 technical specifications.
| Frequency | 13.56MHz |
| Height | 35mm |
| Lead Free | Lead Free |
| Length | 407mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 6V |
| Output Power | 4W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | V720 |
| Width | 334mm |
| RoHS | Compliant |
Download the complete datasheet for Omron V720-HS04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
