Omron VAL12 technical specifications.
| Type | Simulated Roller Leaf Spring |
| Switch Type | Snap Action Switch |
| Cage Code | SDM04 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron VAL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.