Omron VAM technical specifications.
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Force | 1.96N |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron VAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.