The Omron VB-2151 is a chassis mount SPDT switch rated for 125V AC and 10A. It features a basic and snap action design with a mechanical life of 5 million cycles and electrical life of 300,000 cycles. The switch operates within a temperature range of -10°C to 80°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and is RoHS compliant.
Omron VB-2151 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 0.512inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron VB-2151 to view detailed technical specifications.
No datasheet is available for this part.
