
SPDT snap-action switch rated for 10A at 125VAC and 125VDC. Features a straight orientation with conduit termination and panel/chassis screw mounting. Offers a 14.71N operating force, 0.02-inch differential travel, and 0.06-inch pretravel. Rated IP67 for waterproof and dust-tight operation, with an electrical life of 300,000 cycles and mechanical life of 5,000,000 cycles. Operates within a temperature range of -10°C to 80°C.
Omron VB-3221 technical specifications.
| Current Rating | 10A |
| Depth | 70mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 114mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 14.71N |
| Operating Position | 1.26inch |
| Orientation | Straight |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Omron VB-3221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
