The Omron VB-4111A is a multiple SPDT limit switch with a maximum current rating of 0.1A at 125VAC or 30VDC. It features a bevel plunger actuator style and a maximum operating speed of 0.5m/s. The switch has a mechanical life of 5,000,000 cycles and a minimum insulation resistance of 100MΩ. It can withstand a maximum AC voltage rating of 125V and a maximum DC voltage rating of 30V. The switch is designed for screw mount applications and operates within a temperature range of -10 to 80°C.
Omron VB-4111A technical specifications.
| Type | Multiple |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Bevel Plunger |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 5000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 14.71N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.9N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3.5mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron VB-4111A to view detailed technical specifications.
No datasheet is available for this part.