The Omron VB-6151 is a screw mount limit switch with a switch configuration of N.O./N.C. and a pole throw configuration of SPDT. It has a maximum current rating of 10 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 300,000 cycles and a mechanical life of 5,000,000 cycles. It is designed for use in applications where a high level of reliability is required, with a minimum insulation resistance of 100 ohms and a maximum contact resistance of 15 ohms. The switch operates at speeds of up to 0.5 meters per second and can be mounted using a screw mount. It has an operating temperature range of -10 to 80 degrees Celsius.
Omron VB-6151 technical specifications.
| Type | Multiple |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Bevel Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 5000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Minimum Insulation Resistance | 100MOhm |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron VB-6151 to view detailed technical specifications.
No datasheet is available for this part.