The Omron VB-6221 is a 10A SPDT on-mom limit switch with a screw mount package type. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch is rated for 125V AC and 125V DC and is compliant with IP67, waterproof, and dust tight ratings. It has a mechanical life of 5,000,000 cycles and an electrical life of 300,000 cycles.
Omron VB-6221 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Chassis Mount |
| Operating Force | 14.71N |
| Operating Position | 1.26inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron VB-6221 to view detailed technical specifications.
No datasheet is available for this part.
