
Miniature basic switch featuring a pin plunger actuator and SPDT throw configuration. Offers a 100mA contact current rating with gold contact material, suitable for up to 125V AC and 30V DC. This chassis mount switch, with solder termination, boasts an electrical life of 1,000,000 cycles and a mechanical life of 10,000,000 cycles. Operating force is 0.25N, with a differential travel of 0.012 inches. Rated IP40 and RoHS compliant, it operates within a temperature range of -25°C to 80°C.
Omron VX-01-1A2 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Differential Travel | 0.012inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.25N |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-01-1A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
