
Miniature basic switch featuring a pin plunger actuator and SPDT throw configuration. Rated for 100mA at 125VAC and 30VDC, with gold contact material for reliable performance. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Chassis mountable with screw termination and quick connect leads. Operating force is 0.25N, with an operating temperature range of -25°C to 80°C. IP40 rated and RoHS compliant.
Omron VX-01-1C22 technical specifications.
| Actuator Type | PIN PLUNGER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.25N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-01-1C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
