
SPDT snap action switch featuring a short hinge lever actuator. Rated for 125VAC at 100mA and 30VDC at 100mA, with gold contacts for enhanced reliability. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Mounting options include screw and solder terminals, with an operating force of 0.49N. Operating temperature range is -25°C to 80°C, and the switch is RoHS compliant.
Omron VX-011-1A3 technical specifications.
| Actuator Type | SHORT HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.02inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-011-1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.