
SPDT snap action switch featuring a stainless steel actuator and gold contacts. Rated for 100mA at 125VAC and 30VDC, with an operating force of 0.29N. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Mounts via panel, chassis, screw, or solder termination. Operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Omron VX-012-1A3 technical specifications.
| Actuator Material | Stainless Steel |
| Package/Case | 100 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Depth | 10.3mm |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Length | 48.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-012-1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
