
Miniature basic switch featuring a hinge lever actuator. SPDT (Single Pole Double Throw) configuration with quick connect termination. Rated for 100mA at 125VAC and 30VDC, with gold contact material for durability. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Mounts via panel, chassis, or screw, with an operating force of 0.29N. Operating temperature range from -25°C to 80°C.
Omron VX-012-1C23 technical specifications.
| Actuator Type | HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-012-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
