
Snap action switch featuring a normally open, single-pole, single-throw (SPST) configuration with a hinge lever actuator. Rated for 0.1A at 125VAC and 30VDC, with gold contact material for reliable performance. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Mounts via screw terminals and utilizes quick connect terminations. Operating force is 0.29N, with a pretravel of 0.157 inches and overtravel of 0.062 inches.
Omron VX-012-3C23 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-012-3C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
