
Miniature basic switch featuring a Single Pole Double Throw (SPDT) configuration with gold contacts. Rated for 125VAC and 30VDC, it offers a 100mA current rating and an electrical life of 1 million cycles. This chassis mount switch supports screw and solder termination, with a quick connect option, and operates within a temperature range of -25°C to 80°C. It boasts a mechanical life of 10 million cycles and an IP40 rating.
Omron VX-013-1A3 technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.08inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.2N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.125inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-013-1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
