
Snap action switch featuring a long hinge lever actuator and SPDT throw configuration. Rated for 100mA at 125VAC and 30VDC, with gold contacts for reliable performance. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Designed for chassis mounting with quick connect termination and operates within a temperature range of -25°C to 80°C. IP40 rated and RoHS compliant.
Omron VX-013-1C23 technical specifications.
| Actuator Type | LONG HINGE LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.2N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-013-1C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
