
Miniature basic switch featuring a simulated roller lever actuator and SPDT (Single Pole Double Throw) switch function. Rated for 125VAC and 30VDC, with a contact current rating of 100mA and gold contact material. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Mounting options include chassis mount, screw, and solder, with straight orientation and solder termination. Operating force is 0.29N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Packaged in bulk, with 100 units per package, and is RoHS compliant.
Omron VX-014-1A3 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-014-1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
