
SPST snap action switch featuring a simulated roller lever and quick connect termination. Rated for 0.1A at 125VAC and 30VDC, with a contact material of gold. Offers 1,000,000 electrical cycles and 10,000,000 mechanical cycles. Operating force is 0.29N, with a pretravel of 0.157 inches and differential travel of 0.031 inches. Chassis mountable via screw, with an operating temperature range of -25°C to 80°C and IP40 rating.
Omron VX-014-2C23 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.29N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-014-2C23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
