
SPDT snap action switch featuring a hinge roller lever and gold contacts. Rated for 100mA at 125VAC and 30VDC, with an operating force of 0.29N. Offers a mechanical life of 10,000,000 cycles and an electrical life of 1,000,000 cycles. Terminations include solder and screw mounting options, with IP40 protection. Operating temperature range from -25°C to 80°C.
Omron VX-016-1A2 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-016-1A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
