
Miniature basic switch featuring SPDT (Single Pole Double Throw) configuration with On-Mom function. Gold contact material ensures reliable performance with a 100mA current rating and 125V AC / 30V DC voltage rating. Offers a mechanical life of 10,000,000 cycles and electrical life of 1,000,000 cycles. Designed for chassis mounting via screw or solder termination, with quick connect terminals. Operating force is 0.29N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Rated IP40 and RoHS compliant, operating within a temperature range of -25°C to 80°C.
Omron VX-016-1A3 technical specifications.
| Package/Case | 100 |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.031inch |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.29N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VX |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron VX-016-1A3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
